- Home ›
- All Products›
- 731-511/031-000
WAGO
731-511/031-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 11-pole - clamping collar - DIN-35 rail/pane ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 11-pole - clamping collar - DIN-35 rail/panel mounting - 2,50 mm² - gray
Search Keywords: 731511031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-511/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 731-511/031-000 RoHS compliant?
Yes, 731-511/031-000 is RoHS compliant.
What is the lead time for 731-511/031-000?
The standard lead time for 731-511/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$9.68
25
$7.63
50
$7.51
100
$7.39
250
$6.75
500
$6.65
1,000
$6.55
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing