- Home ›
- All Products›
- 731-506/031-000
731-506/031-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - clamping collar - DIN-35 rail/panel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - clamping collar - DIN-35 rail/panel mounting - 2,50 mm² - gray
Search Keywords: 731506031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-506/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$8.03
25
$7.86
50
$7.70
100
$7.55
250
$7.40
500
$7.25
1,000
$7.11
2,500 +
$6.96
Click for Quote
Log in
to unlock special pricing