- Home ›
- All Products›
- 731-506/008-000
WAGO
731-506/008-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - Snap-in mounting feet - 2,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - Snap-in mounting feet - 2,50 mm² - gray
Search Keywords: 731506008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-506/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 731-506/008-000 RoHS compliant?
Yes, 731-506/008-000 is RoHS compliant.
What is the lead time for 731-506/008-000?
The standard lead time for 731-506/008-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$7.43
100
$7.28
250
$7.14
500
$6.99
1,000
$6.85
2,500
$6.72
5,000 +
$6.58
Click for Quote
Log in
to unlock special pricing