- Home ›
- All Products›
- 731-504/031-000
731-504/031-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - clamping collar - DIN-35 rail/panel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - clamping collar - DIN-35 rail/panel mounting - 2,50 mm² - gray
Search Keywords: 731504031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-504/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$5.63
50
$5.51
100
$5.40
250
$5.29
500
$5.19
1,000
$5.08
2,500
$4.98
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing