- Home ›
- All Products›
- 731-171/048-000
731-171/048-000
WAGO
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 11-pole - pin spacing 5.08 mm / 0.2 in - for flush-mounting - oran ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 11-pole - pin spacing 5.08 mm / 0.2 in - for flush-mounting - orange
Search Keywords: 731171048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-171/048-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$30.60
5
$29.98
25
$29.38
50
$28.80
100
$28.22
250
$27.66
500 +
$27.10
Click for Quote
Log in
to unlock special pricing