- Home ›
- All Products›
- 731-167/048-000
731-167/048-000
WAGO
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 7-pole - pin spacing 5.08 mm / 0.2 in - for flush-mounting - orang ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 7-pole - pin spacing 5.08 mm / 0.2 in - for flush-mounting - orange
Search Keywords: 731167048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-167/048-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$21.63
10
$21.20
25
$20.77
50
$20.36
100
$19.95
250
$19.55
500 +
$19.16
Click for Quote
Log in
to unlock special pricing