- Home ›
- All Products›
- 731-136/048-000
731-136/048-000
WAGO
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 6-pole - pin spacing 5 mm / 0.197 in - for flush-mounting - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 6-pole - pin spacing 5 mm / 0.197 in - for flush-mounting - gray
Search Keywords: 731136048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-136/048-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$19.33
10
$18.94
25
$18.56
50
$18.19
100
$17.82
250
$17.47
500 +
$17.12
Click for Quote
Log in
to unlock special pricing