- Home ›
- All Products›
- 731-133
731-133
WAGO
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 3-pole - pin spacing 5 mm / 0.197 in - for flush-mounting - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 3-pole - pin spacing 5 mm / 0.197 in - for flush-mounting - gray
Search Keywords: 731133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.64
25
$8.45
50
$8.28
100
$8.12
250
$7.95
500
$7.79
1,000
$7.64
2,500 +
$7.49
Click for Quote
Log in
to unlock special pricing