- Home ›
- All Products›
- 727-236/022-000
WAGO
727-236/022-000
4-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - marking: a-b-c-d--d-c-b-a - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - orange
Search Keywords: 727236022000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 727-236/022-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 727-236/022-000 RoHS compliant?
Yes, 727-236/022-000 is RoHS compliant.
What is the lead time for 727-236/022-000?
The standard lead time for 727-236/022-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$22.22
10
$21.78
25
$21.34
50
$20.91
100
$20.50
250
$20.09
500 +
$19.68
Click for Quote
Log in
to unlock special pricing