- Home ›
- All Products›
- 727-236/021-000
727-236/021-000
WAGO
4-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - marking: 0-1-2-3--3-2-1-0 - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - orange
Search Keywords: 727236021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-236/021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$22.22
10
$21.78
25
$21.34
50
$20.91
100
$20.50
250
$20.09
500 +
$19.68
Click for Quote
Log in
to unlock special pricing