- Home ›
- All Products›
- 727-230
WAGO
727-230
4-level terminal block for matrix patching - without locking clips - one potential per level - with 2.3 mm ˜ test port - for 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-level terminal block for matrix patching - without locking clips - one potential per level - with 2.3 mm ˜ test port - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - gray
Search Keywords: 727230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 727-230 RoHS compliant?
Yes, 727-230 is RoHS compliant.
What is the lead time for 727-230?
The standard lead time for 727-230 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$21.75
10
$21.31
25
$20.89
50
$20.47
100
$20.06
250
$19.66
500 +
$19.27
Click for Quote
Log in
to unlock special pricing