- Home ›
- All Products›
- 727-225/023-000
727-225/023-000
WAGO
4-level same potential terminal block - with locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-level same potential terminal block - with locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - marking: 3-2-1-0--0-1-2-3 - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - orange
Search Keywords: 727225023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-225/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$22.59
10
$22.13
25
$21.69
50
$21.26
100
$20.83
250
$20.42
500 +
$20.01
Click for Quote
Log in
to unlock special pricing