- Home ›
- All Products›
- 727-221
727-221
WAGO
4-level terminal block for matrix patching - with locking clips - one potential per level - with 2.3 mm ˜ test port - for 35 x ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-level terminal block for matrix patching - with locking clips - one potential per level - with 2.3 mm ˜ test port - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - white
Search Keywords: 727221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$21.97
10
$21.53
25
$21.10
50
$20.68
100
$20.27
250
$19.86
500 +
$19.47
Click for Quote
Log in
to unlock special pricing