- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 727-220
Description
+
4-level terminal block for matrix patching - without locking clips - one potential per level - with 2.3 mm ˜ test port - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - gray
Search Keywords: 727220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:IDT
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.76
5
$25.42
10
$24.15
25
$22.94
50
$21.80
100
$20.71
250 +
$19.67
Click for Quote
Log in
to unlock special pricing