- Home ›
- All Products›
- 727-137/003-000
WAGO
727-137/003-000
8-level same potential terminal block - with locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8-level same potential terminal block - with locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - marking: 7-6-5-4-3-2-1-0--0-1-2-3-4-5-6-7 - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - light gray
Search Keywords: 727137003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-137/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 727-137/003-000 RoHS compliant?
Yes, 727-137/003-000 is RoHS compliant.
What is the lead time for 727-137/003-000?
The standard lead time for 727-137/003-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$40.56
5
$39.75
10
$38.95
25
$38.17
50
$37.41
100
$36.66
250 +
$35.93
Click for Quote
Log in
to unlock special pricing