- Home ›
- All Products›
- 727-131
727-131
WAGO
8-level terminal block for matrix patching - with locking clips - one potential per level - with 2.3 mm ˜ test port - for 35 x ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-level terminal block for matrix patching - with locking clips - one potential per level - with 2.3 mm ˜ test port - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - white
Search Keywords: 727131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$30.38
10
$24.54
25
$24.15
50
$22.70
100
$21.72
250
$21.12
500 +
$20.54
Click for Quote
Log in
to unlock special pricing