- Home ›
- All Products›
- 727-130
727-130
WAGO
8-level terminal block for matrix patching - without locking clips - one potential per level - with 2.3 mm ˜ test port - for 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-level terminal block for matrix patching - without locking clips - one potential per level - with 2.3 mm ˜ test port - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - gray
Search Keywords: 727130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$42.22
5
$41.38
10
$40.55
25
$39.74
50
$38.94
100
$38.16
250 +
$37.40
Click for Quote
Log in
to unlock special pricing