- Home ›
- All Products›
- 727-129/001-000
727-129/001-000
WAGO
8-level terminal block for matrix patching - with locking clips - one potential per level - with 2.3 mm ˜ test port - marking: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-level terminal block for matrix patching - with locking clips - one potential per level - with 2.3 mm ˜ test port - marking: 0-1-2-3-4-5-6-7--7-6-5-4-3-2-1 - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - gray
Search Keywords: 727129001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-129/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$44.49
5
$43.61
10
$42.73
25
$41.88
50
$41.04
100
$40.22
250 +
$39.42
Click for Quote
Log in
to unlock special pricing