- Home ›
- All Products›
- 727-126
727-126
WAGO
8-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - orange
Search Keywords: 727126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.36
5
$37.59
10
$36.84
25
$36.10
50
$35.38
100
$34.68
250 +
$33.98
Click for Quote
Log in
to unlock special pricing