- Home ›
- All Products›
- 726-651
726-651
WAGO
Common potential matrix patchboard - Marking 1-24 - with 1 input module incl. end plate - Color of modules: gray - Numbering o ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common potential matrix patchboard - Marking 1-24 - with 1 input module incl. end plate - Color of modules: gray - Numbering of modules arranged vertically - for 19" racks - Slimline version - 16,00 mm² - dark gray
Search Keywords: 726651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:726-651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$102.97
5
$93.47
10
$89.22
25
$84.09
50
$81.74
100
$79.51
250 +
$77.40
Click for Quote
Log in
to unlock special pricing