- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 726-601
Description
+
Common potential matrix patchboard - Marking 1-24 - with 1 input module incl. end plate - Color of modules: gray - Numbering of modules arranged vertically - for 19" racks - Slimline version - 2,50 mm² - dark gray
Search Keywords: 726601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:726-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$167.74
5
$164.38
10
$161.09
15
$157.87
25
$154.71
50 +
$151.62
Click for Quote
Log in
to unlock special pricing