- Home ›
- All Products›
- 726-341
726-341
WAGO
Matrix patchboard - 32-pole - Marking 1-32 - suitable for Ex i applications - Color of modules: blue - Module marking, side 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Matrix patchboard - 32-pole - Marking 1-32 - suitable for Ex i applications - Color of modules: blue - Module marking, side 1 and 2 vertical - for 19" racks - 1,50 mm² - dark gray
Search Keywords: 726341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:726-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$136.42
5
$133.69
10
$131.01
15
$128.39
25
$125.83
50 +
$123.31
Click for Quote
Log in
to unlock special pricing