- Home ›
- All Products›
- 726-322
Description
+
Matrix patchboard - 32-pole - Marking 33-64 - Colors of modules: gray/white - Module marking, side 1 and 2 vertical - for 19" racks - 1,50 mm² - dark gray
Search Keywords: 726322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:726-322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$132.53
5
$129.88
10
$127.28
15
$124.73
25
$122.24
50 +
$119.80
Click for Quote
Log in
to unlock special pricing