- Home ›
- All Products›
- 723-611/019-000
723-611/019-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 11-pole - 100% protected against mismating - clampin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 11-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 723611019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-611/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$14.19
25
$13.90
50
$13.63
100
$13.35
250
$13.09
500
$12.83
1,000 +
$12.57
Click for Quote
Log in
to unlock special pricing