- Home ›
- All Products›
- 723-609/114-000
723-609/114-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 9-pole - 100% protected against mismating - Snap-in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 9-pole - 100% protected against mismating - Snap-in flange - 2,50 mm² - light gray
Search Keywords: 723609114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-609/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$12.73
25
$12.48
50
$12.23
100
$11.98
250
$11.74
500
$11.51
1,000 +
$11.28
Click for Quote
Log in
to unlock special pricing