- Home ›
- All Products›
- 723-607/019-000
723-607/019-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 7-pole - 100% protected against mismating - clamping ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 7-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 723607019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-607/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$9.96
25
$9.76
50
$9.57
100
$9.38
250
$9.19
500
$9.01
1,000 +
$8.83
Click for Quote
Log in
to unlock special pricing