- Home ›
- All Products›
- 723-605
WAGO
723-605
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 5-pole - 100% protected against mismating - 2,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 5-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 723605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 723-605 RoHS compliant?
Yes, 723-605 is RoHS compliant.
What is the lead time for 723-605?
The standard lead time for 723-605 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$7.05
100
$6.90
250
$6.77
500
$6.63
1,000
$6.50
2,500
$6.37
5,000 +
$6.24
Click for Quote
Log in
to unlock special pricing