- Home ›
- All Products›
- 723-604/019-042
723-604/019-042
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 4-pole - Preceding ground contact - 100% protected a ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 4-pole - Preceding ground contact - 100% protected against mismating - clamping collar - direct marking - 2,50 mm² - light gray
Search Keywords: 723604019042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-604/019-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$7.15
25
$6.99
100
$6.85
250
$6.72
500
$6.58
1,000
$6.45
2,500
$6.32
5,000 +
$6.19
Click for Quote
Log in
to unlock special pricing