- Home ›
- All Products›
- 723-603/019-000
723-603/019-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 3-pole - 100% protected against mismating - clamping ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 3-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 723603019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-603/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$5.38
100
$5.28
250
$5.17
500
$5.07
1,000
$4.97
2,500
$4.87
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing