- Home ›
- All Products›
- 723-603/000-042
723-603/000-042
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 3-pole - Preceding ground contact - 100% protected a ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 3-pole - Preceding ground contact - 100% protected against mismating - direct marking - 2,50 mm² - light gray
Search Keywords: 723603000042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-603/000-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$5.46
100
$5.35
250
$5.24
500
$5.14
1,000
$5.03
2,500
$4.93
5,000 +
$4.84
Click for Quote
Log in
to unlock special pricing