- Home ›
- All Products›
- 722-836/047-000
722-836/047-000
WAGO
THT female header - angled - Pin spacing 7.5 mm - 6-pole - 100% protected against mismating - Spacer flange - 0.6 x 1.0 mm sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 7.5 mm - 6-pole - 100% protected against mismating - Spacer flange - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722836047000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-836/047-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.56
100
$6.43
250
$6.30
500
$6.18
1,000
$6.05
2,500
$5.93
5,000 +
$5.81
Click for Quote
Log in
to unlock special pricing