- Home ›
- All Products›
- 722-740
722-740
WAGO
THT female header - straight - Pin spacing 7.5 mm - 10-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - lig ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 7.5 mm - 10-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.77
25
$9.57
50
$9.38
100
$9.20
250
$9.01
500
$8.83
1,000 +
$8.65
Click for Quote
Log in
to unlock special pricing