- Home ›
- All Products›
- 722-736
722-736
WAGO
THT female header - straight - Pin spacing 7.5 mm - 6-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - ligh ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 7.5 mm - 6-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-736
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$6.09
100
$5.97
250
$5.85
500
$5.73
1,000
$5.62
2,500
$5.51
5,000 +
$5.40
Click for Quote
Log in
to unlock special pricing