- Home ›
- All Products›
- 722-734
722-734
WAGO
THT female header - straight - Pin spacing 7.5 mm - 4-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - ligh ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 7.5 mm - 4-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.32
50
$4.23
100
$4.14
250
$4.06
500
$3.98
1,000
$3.90
2,500
$3.82
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing