- Home ›
- All Products›
- 722-244/005-000
722-244/005-000
WAGO
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - 100% protected against mismating - Pin spacing 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - 100% protected against mismating - Pin spacing 5 mm - 14-pole - light gray
Search Keywords: 722244005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-244/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$19.78
10
$19.38
25
$18.99
50
$18.61
100
$18.24
250
$17.88
500 +
$17.52
Click for Quote
Log in
to unlock special pricing