- Home ›
- All Products›
- 722-242/039-000
722-242/039-000
WAGO
THT female header - angled - Pin spacing 5 mm - 12-pole - 100% protected against mismating - Locking lever - 0.6 x 1.0 mm sold ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5 mm - 12-pole - 100% protected against mismating - Locking lever - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722242039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-242/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$11.60
25
$11.37
50
$11.14
100
$10.92
250
$10.70
500
$10.49
1,000 +
$10.28
Click for Quote
Log in
to unlock special pricing