- Home ›
- All Products›
- 722-241
722-241
WAGO
THT female header - angled - Pin spacing 5 mm - 11-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5 mm - 11-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.87
50
$9.67
100
$9.48
250
$9.29
500
$9.10
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing