- Home ›
- All Products›
- 722-240/031-000
WAGO
722-240/031-000
THT female header - angled - Pin spacing 5 mm - 10-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm so ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5 mm - 10-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722240031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-240/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 722-240/031-000 RoHS compliant?
Yes, 722-240/031-000 is RoHS compliant.
What is the lead time for 722-240/031-000?
The standard lead time for 722-240/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$9.69
25
$9.50
50
$9.31
100
$9.12
250
$8.94
500
$8.76
1,000 +
$8.59
Click for Quote
Log in
to unlock special pricing