- Home ›
- All Products›
- 722-239/005-000
WAGO
722-239/005-000
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - 100% protected against mismating - Pin spacing 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - 100% protected against mismating - Pin spacing 5 mm - 9-pole - light gray
Search Keywords: 722239005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-239/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 722-239/005-000 RoHS compliant?
Yes, 722-239/005-000 is RoHS compliant.
What is the lead time for 722-239/005-000?
The standard lead time for 722-239/005-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$12.99
25
$12.73
50
$12.47
100
$12.22
250
$11.98
500
$11.74
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing