- Home ›
- All Products›
- 722-238
Description
+
THT female header - angled - Pin spacing 5 mm - 8-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$7.40
100
$7.25
250
$7.11
500
$6.96
1,000
$6.83
2,500
$6.69
5,000 +
$6.56
Click for Quote
Log in
to unlock special pricing