- Home ›
- All Products›
- 722-236/031-000
WAGO
722-236/031-000
THT female header - angled - Pin spacing 5 mm - 6-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5 mm - 6-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722236031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-236/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 722-236/031-000 RoHS compliant?
Yes, 722-236/031-000 is RoHS compliant.
What is the lead time for 722-236/031-000?
The standard lead time for 722-236/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$6.28
25
$6.14
100
$6.02
250
$5.90
500
$5.78
1,000
$5.67
2,500
$5.55
5,000 +
$5.44
Click for Quote
Log in
to unlock special pricing