- Home ›
- All Products›
- 722-236/005-000/039-000
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - 100% protected against mismating - Locking lever - Pin spacing 5 mm - 6-pole - light gray
Search Keywords: 722236005000039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-236/005-000/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.78
25
$9.58
50
$9.39
100
$9.21
250
$9.02
500
$8.84
1,000 +
$8.66
Click for Quote
Log in
to unlock special pricing