- Home ›
- All Products›
- 722-235/031-000
722-235/031-000
WAGO
THT female header - angled - Pin spacing 5 mm - 5-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5 mm - 5-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722235031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-235/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$5.38
100
$5.28
250
$5.17
500
$5.07
1,000
$4.97
2,500
$4.87
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing