- Home ›
- All Products›
- 722-233/005-000/039-000
722-233/005-000/039-000
WAGO
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - 100% protected against mismating - Locking lever ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - 100% protected against mismating - Locking lever - Pin spacing 5 mm - 3-pole - light gray
Search Keywords: 722233005000039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-233/005-000/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$5.73
50
$5.61
100
$5.50
250
$5.39
500
$5.28
1,000
$5.17
2,500
$5.07
5,000 +
$4.97
Click for Quote
Log in
to unlock special pricing