- Home ›
- All Products›
- 722-232/031-000
WAGO
722-232/031-000
THT female header - angled - Pin spacing 5 mm - 2-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5 mm - 2-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722232031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-232/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 722-232/031-000 RoHS compliant?
Yes, 722-232/031-000 is RoHS compliant.
What is the lead time for 722-232/031-000?
The standard lead time for 722-232/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$2.76
100
$2.70
250
$2.65
500
$2.60
1,000
$2.54
2,500
$2.49
5,000
$2.44
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing