- Home ›
- All Products›
- 722-220/026-000
WAGO
722-220/026-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 20-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 20-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 722220026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-220/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 722-220/026-000 RoHS compliant?
Yes, 722-220/026-000 is RoHS compliant.
What is the lead time for 722-220/026-000?
The standard lead time for 722-220/026-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$24.98
10
$24.48
25
$23.99
50
$23.51
100
$23.04
250
$22.58
500 +
$22.13
Click for Quote
Log in
to unlock special pricing