- Home ›
- All Products›
- 722-144
722-144
WAGO
THT female header - straight - Pin spacing 5 mm - 14-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 14-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.68
25
$12.42
50
$12.17
100
$11.93
250
$11.69
500
$11.46
1,000 +
$11.23
Click for Quote
Log in
to unlock special pricing