- Home ›
- All Products›
- 722-143
722-143
WAGO
THT female header - straight - Pin spacing 5 mm - 13-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 13-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.88
25
$11.64
50
$11.41
100
$11.18
250
$10.96
500
$10.74
1,000 +
$10.53
Click for Quote
Log in
to unlock special pricing