- Home ›
- All Products›
- 722-142
722-142
WAGO
THT female header - straight - Pin spacing 5 mm - 12-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 12-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.01
25
$10.79
50
$10.58
100
$10.37
250
$10.16
500
$9.96
1,000 +
$9.76
Click for Quote
Log in
to unlock special pricing