- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 722-140/031-000
722-140/031-000
WAGO
THT female header - straight - Pin spacing 5 mm - 10-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 10-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722140031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-140/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$9.66
25
$9.47
50
$9.28
100
$9.09
250
$8.91
500
$8.73
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing